Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

NKK Switches Toggle Switch, Panel Mount, On-On, 3PDT, Quick Connect Terminal, 30 V dc, 125V ac

Номер на артикул на RS: 195-9265Марка: NKK Switches№ по каталога на производителя: S32F
brand-logo

Технически документи

Спецификации

Contact Configuration

3PDT

Switch Operation

On-On

Contact Current Rating

20A (AC), 20A (DC)

Mounting Type

Panel Mount

Terminal Type

Quick Connect

Illuminated

No

Actuator Length

17.5mm

Actuator Material

Chrome Plated Brass

Voltage Rating

30 V dc, 125V ac

Contact Resistance

10mΩ

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-10°C

Operating Temperature Range

-10 → +70°C

Mechanical Life

50000Operations

Страна на произход

Philippines

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 18,14

€ 18,14 Всеки (ex VAT)

NKK Switches Toggle Switch, Panel Mount, On-On, 3PDT, Quick Connect Terminal, 30 V dc, 125V ac

€ 18,14

€ 18,14 Всеки (ex VAT)

NKK Switches Toggle Switch, Panel Mount, On-On, 3PDT, Quick Connect Terminal, 30 V dc, 125V ac
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Contact Configuration

3PDT

Switch Operation

On-On

Contact Current Rating

20A (AC), 20A (DC)

Mounting Type

Panel Mount

Terminal Type

Quick Connect

Illuminated

No

Actuator Length

17.5mm

Actuator Material

Chrome Plated Brass

Voltage Rating

30 V dc, 125V ac

Contact Resistance

10mΩ

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-10°C

Operating Temperature Range

-10 → +70°C

Mechanical Life

50000Operations

Страна на произход

Philippines

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more