NKK Switches MR, 2-6 Position Rotary Switch, 0.4 A, Solder

Номер на артикул на RS: 195-9351Марка: NKK Switches№ по каталога на производителя: MRY106G
brand-logo

Технически документи

Спецификации

Series

MR

Contact Current Rating

0.4 A

Number of Switch Positions

2-6

Number of Contacts

1

Voltage Rating

28V

Terminal Type

Solder

Страна на произход

Philippines

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 39,12

€ 39,12 Всеки (ex VAT)

NKK Switches MR, 2-6 Position Rotary Switch, 0.4 A, Solder

€ 39,12

€ 39,12 Всеки (ex VAT)

NKK Switches MR, 2-6 Position Rotary Switch, 0.4 A, Solder
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Series

MR

Contact Current Rating

0.4 A

Number of Switch Positions

2-6

Number of Contacts

1

Voltage Rating

28V

Terminal Type

Solder

Страна на произход

Philippines

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more