Технически документи
Спецификации
Brand
NitoHose Inner Diameter
3/4in
Hose Connector Type
Hose Tail Coupling
Body Material
Brass
Connector Gender
Male
Coupling Connector Direction
Straight
Maximum Working Pressure
25 bar
Страна на произход
Denmark
Детайли за продукта
Coupler Body with Hose Tail
NOT interchangeable with safety couplers or inserts
Nito Water Couplings
Quick release water couplings, providing ease of connection of flexible hoses to the water supply or water spray guns. The coupling assembly allows swivel movement without leakage, giving greater ease of use.
€ 17,04
€ 17,04 Всеки (ex VAT)
1
€ 17,04
€ 17,04 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
NitoHose Inner Diameter
3/4in
Hose Connector Type
Hose Tail Coupling
Body Material
Brass
Connector Gender
Male
Coupling Connector Direction
Straight
Maximum Working Pressure
25 bar
Страна на произход
Denmark
Детайли за продукта
Coupler Body with Hose Tail
NOT interchangeable with safety couplers or inserts
Nito Water Couplings
Quick release water couplings, providing ease of connection of flexible hoses to the water supply or water spray guns. The coupling assembly allows swivel movement without leakage, giving greater ease of use.