Технически документи
Спецификации
Brand
NitechType
Extension Pole
Height
1.5m
Hazardous Area Certification
ATEX
Страна на произход
United Kingdom
Детайли за продукта
Extended Duration - Aurora
Rechargeable via the separately available international mains adapter (701-5958) or from your car using the 12V charger (414-1818) also available separately
2 x 11 Watt CFL (300 W halogen equiv.) rechargeable floodlight that operates on any voltage between 100 and 260 Vac
Designed to be used in areas where external power is not available
Cool running and does not produce any fumes, suitable for use in confined areas
Up to 12 hour full power operation
Constructed from high grade die cast aluminium with a polycarbonate lens
Audible and visible warning of low battery
Supplied with fluorescent lamps- 2000 lumen output
12V output socket can power auxiliary equipment
Adjustable head unit can be removed and used with the 1.5 metre extension pole (262-8622) supplied separately
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
NitechType
Extension Pole
Height
1.5m
Hazardous Area Certification
ATEX
Страна на произход
United Kingdom
Детайли за продукта
Extended Duration - Aurora
Rechargeable via the separately available international mains adapter (701-5958) or from your car using the 12V charger (414-1818) also available separately
2 x 11 Watt CFL (300 W halogen equiv.) rechargeable floodlight that operates on any voltage between 100 and 260 Vac
Designed to be used in areas where external power is not available
Cool running and does not produce any fumes, suitable for use in confined areas
Up to 12 hour full power operation
Constructed from high grade die cast aluminium with a polycarbonate lens
Audible and visible warning of low battery
Supplied with fluorescent lamps- 2000 lumen output
12V output socket can power auxiliary equipment
Adjustable head unit can be removed and used with the 1.5 metre extension pole (262-8622) supplied separately