Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Nisshinbo Micro Devices NJW4132U2-B-TE2, Boost Converter, Step Up 2.1A

Номер на артикул на RS: 241-2956Марка: Nisshinbo Micro Devices№ по каталога на производителя: NJW4132U2-B-TE2
brand-logo

Технически документи

Спецификации

Regulator Function

Step Up

Maximum Output Current

2.1A

Number of Outputs

1

Maximum Input Voltage

40 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 1,71

€ 0,856 Each (In a Pack of 2) (ex VAT)

Nisshinbo Micro Devices NJW4132U2-B-TE2, Boost Converter, Step Up 2.1A
Изберете тип опаковка

€ 1,71

€ 0,856 Each (In a Pack of 2) (ex VAT)

Nisshinbo Micro Devices NJW4132U2-B-TE2, Boost Converter, Step Up 2.1A
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Regulator Function

Step Up

Maximum Output Current

2.1A

Number of Outputs

1

Maximum Input Voltage

40 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more