NJM2903RB1-TE1 Nisshinbo Micro Devices, Dual Comparator, Open Collector O/P, 1.5μs 36 V 8-Pin TVSP
Номер на артикул на RS: 241-3460Марка: Nisshinbo Micro Devices№ по каталога на производителя: NJM2903RB1-TE1

Технически документи
Спецификации
Comparator Type
General Purpose
Mounting Type
Surface Mount
Package Type
TVSP
Power Supply Type
Single
Output Type
Open Collector
Number of Channels per Chip
2
Typical Response Time
1.5µs
Pin Count
8
Typical Single Supply Voltage
36 V
€ 662,45
€ 0,331 Each (On a Reel of 2000) (ex VAT)
NJM2903RB1-TE1 Nisshinbo Micro Devices, Dual Comparator, Open Collector O/P, 1.5μs 36 V 8-Pin TVSP
2000
€ 662,45
€ 0,331 Each (On a Reel of 2000) (ex VAT)
NJM2903RB1-TE1 Nisshinbo Micro Devices, Dual Comparator, Open Collector O/P, 1.5μs 36 V 8-Pin TVSP
Информацията за складовите наличности временно не е налична.
2000
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Comparator Type
General Purpose
Mounting Type
Surface Mount
Package Type
TVSP
Power Supply Type
Single
Output Type
Open Collector
Number of Channels per Chip
2
Typical Response Time
1.5µs
Pin Count
8
Typical Single Supply Voltage
36 V