NJM2901CV-TE1 Nisshinbo Micro Devices, Quad Comparator, Open Collector O/P, 1.3μs 36 V 14-Pin SSOP

Номер на артикул на RS: 241-3459Марка: Nisshinbo Micro Devices№ по каталога на производителя: NJM2901CV-TE1
brand-logo
Преглед на всички в Компаратори

Технически документи

Спецификации

Comparator Type

General Purpose

Mounting Type

Surface Mount

Package Type

SSOP

Power Supply Type

Single

Output Type

Open Collector

Number of Channels per Chip

4

Typical Response Time

1.3µs

Pin Count

14

Typical Single Supply Voltage

36 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 8,42

€ 0,842 Each (In a Pack of 10) (ex VAT)

NJM2901CV-TE1 Nisshinbo Micro Devices, Quad Comparator, Open Collector O/P, 1.3μs 36 V 14-Pin SSOP
Изберете тип опаковка

€ 8,42

€ 0,842 Each (In a Pack of 10) (ex VAT)

NJM2901CV-TE1 Nisshinbo Micro Devices, Quad Comparator, Open Collector O/P, 1.3μs 36 V 14-Pin SSOP

Информацията за складовите наличности временно не е налична.

Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

количествоЕдинична ценаPer Опаковка
10 - 10€ 0,842€ 8,42
20 - 90€ 0,742€ 7,42
100 - 240€ 0,567€ 5,67
250 - 490€ 0,531€ 5,31
500+€ 0,449€ 4,49

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Comparator Type

General Purpose

Mounting Type

Surface Mount

Package Type

SSOP

Power Supply Type

Single

Output Type

Open Collector

Number of Channels per Chip

4

Typical Response Time

1.3µs

Pin Count

14

Typical Single Supply Voltage

36 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more