Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Nisshinbo Micro Devices,Audio, 14-Pin SSOP NJM2783V-TE1

Номер на артикул на RS: 713-9231Марка: Nisshinbo Micro Devices№ по каталога на производителя: NJM2783V-TE1
brand-logo

Технически документи

Спецификации

Amplifier Type

Audio

Output Type

1 Channel Mono

Application

Microphone

Mounting Type

Surface Mount

Amplifier Class

Class A-B

Typical Single Supply Voltage

9 V

Power Supply Type

Single

Package Type

SSOP

Pin Count

14

Input Signal Type

Single Ended

Output Signal Type

Single Ended

Minimum Operating Temperature

-40 °C

Dimensions

5 x 4.4 x 1.15mm

Maximum Operating Temperature

+85 °C

Детайли за продукта

Special Audio Amplifiers, NJR

Audio Amplifiers, New Japan Radio (NJR)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 7,27

€ 1,455 Each (In a Pack of 5) (ex VAT)

Nisshinbo Micro Devices,Audio, 14-Pin SSOP NJM2783V-TE1
Изберете тип опаковка

€ 7,27

€ 1,455 Each (In a Pack of 5) (ex VAT)

Nisshinbo Micro Devices,Audio, 14-Pin SSOP NJM2783V-TE1
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
5 - 45€ 1,455€ 7,27
50 - 95€ 1,422€ 7,11
100+€ 1,373€ 6,86

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Amplifier Type

Audio

Output Type

1 Channel Mono

Application

Microphone

Mounting Type

Surface Mount

Amplifier Class

Class A-B

Typical Single Supply Voltage

9 V

Power Supply Type

Single

Package Type

SSOP

Pin Count

14

Input Signal Type

Single Ended

Output Signal Type

Single Ended

Minimum Operating Temperature

-40 °C

Dimensions

5 x 4.4 x 1.15mm

Maximum Operating Temperature

+85 °C

Детайли за продукта

Special Audio Amplifiers, NJR

Audio Amplifiers, New Japan Radio (NJR)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more