Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Nisshinbo Micro Devices,Audio, 14-Pin SSOP NJM2174V-TE1

Номер на артикул на RS: 177-4861Марка: Nisshinbo Micro Devices№ по каталога на производителя: NJM2174V-TE1
brand-logo

Технически документи

Спецификации

Amplifier Type

Audio

Output Type

2 Channel Stereo

Application

Speaker

Mounting Type

Surface Mount

Amplifier Class

Class A-B

Typical Single Supply Voltage

5 V

Power Supply Type

Single

Package Type

SSOP

Pin Count

14

Input Signal Type

Single Ended

Output Signal Type

Single Ended

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Dimensions

5 x 4.4 x 1.15mm

Детайли за продукта

Audio Line Amplifiers / Microphone Amplifiers, NJR

Audio Amplifiers, New Japan Radio (NJR)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (On a Reel of 2000) (ex VAT)

Nisshinbo Micro Devices,Audio, 14-Pin SSOP NJM2174V-TE1

P.O.A.

Each (On a Reel of 2000) (ex VAT)

Nisshinbo Micro Devices,Audio, 14-Pin SSOP NJM2174V-TE1
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Amplifier Type

Audio

Output Type

2 Channel Stereo

Application

Speaker

Mounting Type

Surface Mount

Amplifier Class

Class A-B

Typical Single Supply Voltage

5 V

Power Supply Type

Single

Package Type

SSOP

Pin Count

14

Input Signal Type

Single Ended

Output Signal Type

Single Ended

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Dimensions

5 x 4.4 x 1.15mm

Детайли за продукта

Audio Line Amplifiers / Microphone Amplifiers, NJR

Audio Amplifiers, New Japan Radio (NJR)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more