Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

NISSEI AMZ Polyester Capacitor PET, 50V dc, ±5%, 470pF, Through Hole

Номер на артикул на RS: 183-3165Марка: NISSEI№ по каталога на производителя: AMZ0050J47100000000

Технически документи

Спецификации

Brand

NISSEI

Capacitance

470pF

Voltage

50V dc

Mounting Type

Through Hole

Tolerance

±5%

Series

AMZ

Lead Pitch

3.5mm

Length

5.2mm

Depth

2.8mm

Height

7mm

Dimensions

5.2 x 2.8 x 7mm

Lead Diameter

0.5mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Dissipation Factor

0.008%

Страна на произход

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 4,45

€ 0,445 Each (In a Pack of 10) (ex VAT)

NISSEI AMZ Polyester Capacitor PET, 50V dc, ±5%, 470pF, Through Hole

€ 4,45

€ 0,445 Each (In a Pack of 10) (ex VAT)

NISSEI AMZ Polyester Capacitor PET, 50V dc, ±5%, 470pF, Through Hole
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
10 - 10€ 0,445€ 4,45
20+€ 0,402€ 4,02

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

NISSEI

Capacitance

470pF

Voltage

50V dc

Mounting Type

Through Hole

Tolerance

±5%

Series

AMZ

Lead Pitch

3.5mm

Length

5.2mm

Depth

2.8mm

Height

7mm

Dimensions

5.2 x 2.8 x 7mm

Lead Diameter

0.5mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Dissipation Factor

0.008%

Страна на произход

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more