Nippon Chemi-Con 100μF Electrolytic Aluminium Electrolytic Capacitor 10V dc, Through Hole

Технически документи
Спецификации
Brand
Nippon Chemi-ConCapacitance
100µF
Voltage
10V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
5 (Dia.) x 11mm
Height
11mm
Minimum Operating Temperature
-40°C
Diameter
5mm
Maximum Operating Temperature
+85°C
Lead Pitch
2mm
Lifetime
2000h
Tolerance
±20%
Ripple Current
146mA
Leakage Current
4 μA
P.O.A.
Each (In a Pack of 5) (ex VAT)
5
P.O.A.
Each (In a Pack of 5) (ex VAT)
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Nippon Chemi-ConCapacitance
100µF
Voltage
10V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
5 (Dia.) x 11mm
Height
11mm
Minimum Operating Temperature
-40°C
Diameter
5mm
Maximum Operating Temperature
+85°C
Lead Pitch
2mm
Lifetime
2000h
Tolerance
±20%
Ripple Current
146mA
Leakage Current
4 μA