CHEMI-CON 220μF Electrolytic Aluminium Electrolytic Capacitor 25V dc, Through Hole - ESMG250ELL221MHB5D

Номер на артикул на RS: 547-8290Марка: Nippon Chemi-Con№ по каталога на производителя: ESMG250ELL221MHB5D
brand-logo

Технически документи

Спецификации

Capacitance

220µF

Voltage

25V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

8 (Dia.) x 11.5mm

Height

11.5mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Maximum Operating Temperature

+85°C

Lead Pitch

3.5mm

Lifetime

2000h

Tolerance

±20%

Ripple Current

330mA

Leakage Current

4 μA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 5) (ex VAT)

CHEMI-CON 220μF Electrolytic Aluminium Electrolytic Capacitor 25V dc, Through Hole - ESMG250ELL221MHB5D

P.O.A.

Each (In a Pack of 5) (ex VAT)

CHEMI-CON 220μF Electrolytic Aluminium Electrolytic Capacitor 25V dc, Through Hole - ESMG250ELL221MHB5D
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Capacitance

220µF

Voltage

25V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

8 (Dia.) x 11.5mm

Height

11.5mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Maximum Operating Temperature

+85°C

Lead Pitch

3.5mm

Lifetime

2000h

Tolerance

±20%

Ripple Current

330mA

Leakage Current

4 μA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от