Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Nippon Chemi-Con 820μF Electrolytic Capacitor 25V dc, Through Hole - ELXZ250ELL821MJ25S

Номер на артикул на RS: 170-0406Марка: Nippon Chemi-Con№ по каталога на производителя: ELXZ250ELL821MJ25S
brand-logo

Технически документи

Спецификации

Capacitance

820µF

Voltage

25V dc

Mounting Type

Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 x 25mm

Height

25mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

5000h

Equivalent Series Resistance

90mΩ

Ripple Current

1440mArms

Series

LXZ

Leakage Current

0.01 CV μA, 3 μA @ 20°C (After 2 min)

Tolerance

±20%

Страна на произход

Japan

Детайли за продукта

LXZ Series

Radial aluminium electrolytic capacitor with very low impedance at high frequency and good endurance. Solvent resistant (see datasheet for guidelines)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Box of 1000) (ex VAT)

Nippon Chemi-Con 820μF Electrolytic Capacitor 25V dc, Through Hole - ELXZ250ELL821MJ25S

P.O.A.

Each (In a Box of 1000) (ex VAT)

Nippon Chemi-Con 820μF Electrolytic Capacitor 25V dc, Through Hole - ELXZ250ELL821MJ25S
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Capacitance

820µF

Voltage

25V dc

Mounting Type

Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 x 25mm

Height

25mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

5000h

Equivalent Series Resistance

90mΩ

Ripple Current

1440mArms

Series

LXZ

Leakage Current

0.01 CV μA, 3 μA @ 20°C (After 2 min)

Tolerance

±20%

Страна на произход

Japan

Детайли за продукта

LXZ Series

Radial aluminium electrolytic capacitor with very low impedance at high frequency and good endurance. Solvent resistant (see datasheet for guidelines)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more