Nightsearcher TRIGGER Rechargeable, LED Handlamp Water Resistant, 400 m Beam, Focusing, with batteries

Номер на артикул на RS: 775-7315Марка: Nightsearcher№ по каталога на производителя: NSTRIGGER
brand-logo
Преглед на всички в Фенери

Технически документи

Спецификации

Rechargeable

Yes

Lamp Type

LED

Range

400 m

Water Resistant

Yes

Страна на произход

China

Детайли за продукта

Nightsearcher Trigger Rechargeable LED Spotlight

The Nightsearcher Trigger Rechargeable LED spotlight is the perfect and much more efficient substitute for the old 2-3 million candle power halogen searchlights. Using only 210 lumens this spotlight offers a performance five times better than conventional searchlights and will operate for 3 hours at full brightness and will carry on operating for over 3 hours at reduced intensity. The Trigger LED Spot light uses a deep reflector system combined with high intensity CREE LED, which allows it to deliver a spot beam able to cover vast areas. This Nightsearcher spotlight also has a Strobe light and low light modes. The Trigger is compact and lightweight making it ideal for applications that require high performance and long running times.

3 light modes, High, Low and Strobe
Light output 210 – 20 Lumens
400 meters spot beam
Compact and lightweight
Battery charging indicator
Easy use trigger switch and mode selector
Mains Charger includes plugs adaptors for UK, EU, USA, AUS, Japan and China

Supplied with

Wrist strap, mains charger and vehicle charger

Може да се интересувате от
Nightsearcher LED Searchlight - Rechargeable
€ 120,87Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Nightsearcher TRIGGER Rechargeable, LED Handlamp Water Resistant, 400 m Beam, Focusing, with batteries

P.O.A.

Nightsearcher TRIGGER Rechargeable, LED Handlamp Water Resistant, 400 m Beam, Focusing, with batteries
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Nightsearcher LED Searchlight - Rechargeable
€ 120,87Всеки (ex VAT)

Технически документи

Спецификации

Rechargeable

Yes

Lamp Type

LED

Range

400 m

Water Resistant

Yes

Страна на произход

China

Детайли за продукта

Nightsearcher Trigger Rechargeable LED Spotlight

The Nightsearcher Trigger Rechargeable LED spotlight is the perfect and much more efficient substitute for the old 2-3 million candle power halogen searchlights. Using only 210 lumens this spotlight offers a performance five times better than conventional searchlights and will operate for 3 hours at full brightness and will carry on operating for over 3 hours at reduced intensity. The Trigger LED Spot light uses a deep reflector system combined with high intensity CREE LED, which allows it to deliver a spot beam able to cover vast areas. This Nightsearcher spotlight also has a Strobe light and low light modes. The Trigger is compact and lightweight making it ideal for applications that require high performance and long running times.

3 light modes, High, Low and Strobe
Light output 210 – 20 Lumens
400 meters spot beam
Compact and lightweight
Battery charging indicator
Easy use trigger switch and mode selector
Mains Charger includes plugs adaptors for UK, EU, USA, AUS, Japan and China

Supplied with

Wrist strap, mains charger and vehicle charger

Може да се интересувате от
Nightsearcher LED Searchlight - Rechargeable
€ 120,87Всеки (ex VAT)