Nightsearcher Rechargeable LED Work Light, 2000 lumens, Type G - British Plug, 7.4 V, IPX4
Технически документи
Спецификации
Brand
NightsearcherType
Floodlight
Lamp Type
LED
Wattage
14.8 W
Luminosity
2000 lumens
Voltage Rating
7.4 V
Rechargeable
Yes
Plug Type
Type G - British
Anti-corrosive
Yes
IP Rating
IPX4
Height
1.5m
Lamp Supplied
Yes
Series
Tower Pro-2K
Страна на произход
China
Информацията за складовите наличности временно не е налична.
€ 101,87
€ 101,87 Всеки (ex VAT)
Nightsearcher Rechargeable LED Work Light, 2000 lumens, Type G - British Plug, 7.4 V, IPX4
1
€ 101,87
€ 101,87 Всеки (ex VAT)
Nightsearcher Rechargeable LED Work Light, 2000 lumens, Type G - British Plug, 7.4 V, IPX4
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
NightsearcherType
Floodlight
Lamp Type
LED
Wattage
14.8 W
Luminosity
2000 lumens
Voltage Rating
7.4 V
Rechargeable
Yes
Plug Type
Type G - British
Anti-corrosive
Yes
IP Rating
IPX4
Height
1.5m
Lamp Supplied
Yes
Series
Tower Pro-2K
Страна на произход
China