Nightsearcher LED Floodlight, 60 LED, 10 W, 1000 lm, IP65, 85 → 265 V ac

Номер на артикул на RS: 907-6472Марка: Nightsearcher№ по каталога на производителя: NSSLIM-STAR10W
brand-logo
Преглед на всички в Floodlights

Технически документи

Спецификации

Wattage

10 W

Voltage

85 → 265 V ac

IP Rating

IP65

Number of LEDs

60

Luminosity

1000 lm

Dimensions

296 x 240 x 40 mm

Height

296mm

Width

240 mm

Depth

40 mm

Floodlight Type

Portable

Lamp Type

LED

Range

10 m

Lamp Supplied

Yes

Case Material

Die Cast Aluminium

Страна на произход

China

Детайли за продукта

NightSearcher SlimStar LED Floodlight

A bright LED floodlight with a slim, stylish design and 50 000 hours operating time. The floodlight can be used indoor and outdoor as it contains no Mercury or hazardous materials. The Slimstar is constructed from aluminium housing with a durable powder coated finish, it has an adjustable mounting bracket, stainless steel fittings and 300 mm flex. It is highly efficient using 80% less power than similar Halogen models.


Features and benefits
3 models available: 10 W, 30 W and 50 W
Slim profile
120° beam angle
LED SMD technology operating for 50,000 hrs
Suitable for both indoor and outdoor use
Water and dust-resistant to IP65 rating
Aluminium housing with powder coated finish
Free from Mercury and hazardous materials

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Nightsearcher LED Floodlight, 60 LED, 10 W, 1000 lm, IP65, 85 → 265 V ac

P.O.A.

Nightsearcher LED Floodlight, 60 LED, 10 W, 1000 lm, IP65, 85 → 265 V ac
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Wattage

10 W

Voltage

85 → 265 V ac

IP Rating

IP65

Number of LEDs

60

Luminosity

1000 lm

Dimensions

296 x 240 x 40 mm

Height

296mm

Width

240 mm

Depth

40 mm

Floodlight Type

Portable

Lamp Type

LED

Range

10 m

Lamp Supplied

Yes

Case Material

Die Cast Aluminium

Страна на произход

China

Детайли за продукта

NightSearcher SlimStar LED Floodlight

A bright LED floodlight with a slim, stylish design and 50 000 hours operating time. The floodlight can be used indoor and outdoor as it contains no Mercury or hazardous materials. The Slimstar is constructed from aluminium housing with a durable powder coated finish, it has an adjustable mounting bracket, stainless steel fittings and 300 mm flex. It is highly efficient using 80% less power than similar Halogen models.


Features and benefits
3 models available: 10 W, 30 W and 50 W
Slim profile
120° beam angle
LED SMD technology operating for 50,000 hrs
Suitable for both indoor and outdoor use
Water and dust-resistant to IP65 rating
Aluminium housing with powder coated finish
Free from Mercury and hazardous materials

Може да се интересувате от