Nightsearcher Pulsar Series Green Multiple Effect Beacon, 3.7 V, Magnetic Mount, LED Bulb

Номер на артикул на RS: 826-8673Марка: Nightsearcher№ по каталога на производителя: NSPULSARPRO-G
brand-logo
Преглед на всички в Маяци

Технически документи

Спецификации

Supply Voltage

3.7 V

Light Effect

Flashing, Rotating, Steady

Lens Colour

Green

Mounting Style

Magnetic Mount

Bulb Type

LED

Current Type

DC

Base Diameter

108mm

Housing Colour

Green

Lamp Included

Yes

Series

Pulsar

Multifunction

Yes

Height

35mm

Base Length

180mm

Base Width

108mm

Страна на произход

China

Детайли за продукта

Nightsearcher Pulsar LED Hazard Warning light

The Nightsearcher Pulsar range is a series of rechargeable, multi mode LED warning lights. The Pulsar LED hazardous lights are small but robust, with housing made of shock resistant, waterproof (up to 10 meters) plastic. These warning lights are basically indestructible and they can handle the weight of most vehicles if crushed. The Pulsar LED hazardous lights incorporate a magnet, allowing them to be attached to vehicles or any metal surface. These Nightsearcher lights can be charged within their case, with the integral metal sensors, either by a main or a vehicle power source and they have a LED charging indicator for battery status.
The Pulsar LED hazardous lights are ideal for applications such as traffic control, signalling, hazard awareness and vehicle safety; they can be used for professional services, including police, Fire and highways.

9 light modes, including flashing, rotating and SOS
16 coloured LEDs offering 360° illumination and signalling
Shock resistant housing, able to withstand most vehicle weights
Waterproof pods can be submerged to a depth of 10m
Installed with a strong magnetic base
Charged directly in the storage case
Battery 3.7V Li-ion
Mains Charger includes plugs adaptors for UK, EU, USA, AUS, Japan and China

OPERATION MODE RUN TIME (per pulsar)

Rotate mode 9 hours
Quad Flash mode 9 hours
Single blink mode 60 hours
Alternating blink mode 9 hours
SOS rescue mode 14 hours
Steady on mode 5 hours (High) 35 hours (Low)
2 LED flashing mode 9 hours
4 LED flashing mode 9 hours

Информацията за складовите наличности временно не е налична.

€ 39,97

€ 39,97 Всеки (ex VAT)

Nightsearcher Pulsar Series Green Multiple Effect Beacon, 3.7 V, Magnetic Mount, LED Bulb

€ 39,97

€ 39,97 Всеки (ex VAT)

Nightsearcher Pulsar Series Green Multiple Effect Beacon, 3.7 V, Magnetic Mount, LED Bulb
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Supply Voltage

3.7 V

Light Effect

Flashing, Rotating, Steady

Lens Colour

Green

Mounting Style

Magnetic Mount

Bulb Type

LED

Current Type

DC

Base Diameter

108mm

Housing Colour

Green

Lamp Included

Yes

Series

Pulsar

Multifunction

Yes

Height

35mm

Base Length

180mm

Base Width

108mm

Страна на произход

China

Детайли за продукта

Nightsearcher Pulsar LED Hazard Warning light

The Nightsearcher Pulsar range is a series of rechargeable, multi mode LED warning lights. The Pulsar LED hazardous lights are small but robust, with housing made of shock resistant, waterproof (up to 10 meters) plastic. These warning lights are basically indestructible and they can handle the weight of most vehicles if crushed. The Pulsar LED hazardous lights incorporate a magnet, allowing them to be attached to vehicles or any metal surface. These Nightsearcher lights can be charged within their case, with the integral metal sensors, either by a main or a vehicle power source and they have a LED charging indicator for battery status.
The Pulsar LED hazardous lights are ideal for applications such as traffic control, signalling, hazard awareness and vehicle safety; they can be used for professional services, including police, Fire and highways.

9 light modes, including flashing, rotating and SOS
16 coloured LEDs offering 360° illumination and signalling
Shock resistant housing, able to withstand most vehicle weights
Waterproof pods can be submerged to a depth of 10m
Installed with a strong magnetic base
Charged directly in the storage case
Battery 3.7V Li-ion
Mains Charger includes plugs adaptors for UK, EU, USA, AUS, Japan and China

OPERATION MODE RUN TIME (per pulsar)

Rotate mode 9 hours
Quad Flash mode 9 hours
Single blink mode 60 hours
Alternating blink mode 9 hours
SOS rescue mode 14 hours
Steady on mode 5 hours (High) 35 hours (Low)
2 LED flashing mode 9 hours
4 LED flashing mode 9 hours