Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Nightsearcher Red Multiple Effect Beacon, Magnetic Mount, LED Bulb, IP65

Номер на артикул на RS: 907-6450Марка: Nightsearcher№ по каталога на производителя: NSPULSARAAA
brand-logo
Преглед на всички в Маяци

Технически документи

Спецификации

Light Effect

Flashing, Steady

Lens Colour

Red

Mounting Style

Magnetic Mount

Bulb Type

LED

Current Type

DC

Housing Colour

Amber

Lamp Included

Yes

Multifunction

Yes

Height

35mm

Base Length

180mm

IP Rating

IP65

Base Width

108mm

Страна на произход

China

Детайли за продукта

Nightsearcher Pulsar LED AAA Hazard Warning Lights

The Nightsearcher Pulsar AAA range is a series of battery powered, multi mode LED warning lights. The Pulsar LED hazardous lights are small but robust, with housing made of shock resistant, waterproof (up to 10 meters) plastic. These warning lights are virtually indestructible and can handle weights of up to 1 tonne. The Pulsar LED hazardous lights incorporate a magnet, allowing them to be attached to vehicles or any metal surface.
The Pulsar LED hazardous lights are ideal for applications such as traffic control, signalling, hazard awareness and vehicle safety; they can be used for professional services, including Police, Fire and highways.


Features and benefits
10 light modes, including flashing, rotating and SOS
LEDs offer 360° illumination and signalling
Visible from over 1 km
White flood torch setting
Shock resistant housing that is able to withstand up to 1 tonne
Waterproof (IP66) can be submerged to a depth of 10 m
Floats in water
Strong magnetic back
Battery 3 x AAA Alkaline

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 16,79

€ 16,79 Всеки (ex VAT)

Nightsearcher Red Multiple Effect Beacon, Magnetic Mount, LED Bulb, IP65

€ 16,79

€ 16,79 Всеки (ex VAT)

Nightsearcher Red Multiple Effect Beacon, Magnetic Mount, LED Bulb, IP65
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Light Effect

Flashing, Steady

Lens Colour

Red

Mounting Style

Magnetic Mount

Bulb Type

LED

Current Type

DC

Housing Colour

Amber

Lamp Included

Yes

Multifunction

Yes

Height

35mm

Base Length

180mm

IP Rating

IP65

Base Width

108mm

Страна на произход

China

Детайли за продукта

Nightsearcher Pulsar LED AAA Hazard Warning Lights

The Nightsearcher Pulsar AAA range is a series of battery powered, multi mode LED warning lights. The Pulsar LED hazardous lights are small but robust, with housing made of shock resistant, waterproof (up to 10 meters) plastic. These warning lights are virtually indestructible and can handle weights of up to 1 tonne. The Pulsar LED hazardous lights incorporate a magnet, allowing them to be attached to vehicles or any metal surface.
The Pulsar LED hazardous lights are ideal for applications such as traffic control, signalling, hazard awareness and vehicle safety; they can be used for professional services, including Police, Fire and highways.


Features and benefits
10 light modes, including flashing, rotating and SOS
LEDs offer 360° illumination and signalling
Visible from over 1 km
White flood torch setting
Shock resistant housing that is able to withstand up to 1 tonne
Waterproof (IP66) can be submerged to a depth of 10 m
Floats in water
Strong magnetic back
Battery 3 x AAA Alkaline

Може да се интересувате от