Nightsearcher LED Inspection Lamp

Номер на артикул на RS: 907-6463Марка: Nightsearcher№ по каталога на производителя: NSPOCKETSTAR
brand-logo

Технически документи

Спецификации

Lamp Type

LED

Lamp Supplied

Yes

Rechargeable

No

Batteries

AAA

Range

5 m

Battery Type

AAA

Material

Plastic

Case Material

Plastic

Series

POCKETSTAR

Water Resistant

Yes

Страна на произход

China

Детайли за продукта

NightSearcher Pocketstar LED Inspection Flashlight

A lightweight pocket sized LED flashlight that is ideal for close inspection work for engineers and mechanics. The torch has a light output of 150 lumens and a 5 m light beam. It is suitable for hands free use as there is a magnetic back and a clip that can rotate 180º to hold it in place. The PocketStar is manufactured from durable rubberised ABS yellow casing and a tough polycarbonate lens.


Features and benefits
150 lumens output and a 5 m beam
Ideal for inspection work
Durable casing and lens
Suitable for hands free use
Water and dust resistant to IP33 rating

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 9,34

€ 9,34 Всеки (ex VAT)

Nightsearcher LED Inspection Lamp

€ 9,34

€ 9,34 Всеки (ex VAT)

Nightsearcher LED Inspection Lamp
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Lamp Type

LED

Lamp Supplied

Yes

Rechargeable

No

Batteries

AAA

Range

5 m

Battery Type

AAA

Material

Plastic

Case Material

Plastic

Series

POCKETSTAR

Water Resistant

Yes

Страна на произход

China

Детайли за продукта

NightSearcher Pocketstar LED Inspection Flashlight

A lightweight pocket sized LED flashlight that is ideal for close inspection work for engineers and mechanics. The torch has a light output of 150 lumens and a 5 m light beam. It is suitable for hands free use as there is a magnetic back and a clip that can rotate 180º to hold it in place. The PocketStar is manufactured from durable rubberised ABS yellow casing and a tough polycarbonate lens.


Features and benefits
150 lumens output and a 5 m beam
Ideal for inspection work
Durable casing and lens
Suitable for hands free use
Water and dust resistant to IP33 rating

Може да се интересувате от