Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Nightsearcher PANTHER XM-L Rechargeable, LED Handlamp, 1000 m Beam, Focusing, with batteries

Номер на артикул на RS: 826-8664Марка: Nightsearcher№ по каталога на производителя: NSPANTHERXML
brand-logo
Преглед на всички в Фенери

Технически документи

Спецификации

Rechargeable

Yes

Lamp Type

LED

Range

1000 m

Страна на произход

United Kingdom

Детайли за продукта

Nightsearcher Panther XML LED Searchlight

This Nightsearcher Panther handlamp is a robust and powerful, LED rechargeable searchlight. The Panther features a unique deep dish reflector, which enables the torch to deliver a 1000m beam from only 1000 lumens. This Nightsearcher handlamp is basically unbreakable, with its shock resistant polyethylene plastic case and toughened lens. Thanks to the XML LED technology the torch has a long running time, the Panther delivers two functions, high and low, allowing it to operate for over 5 hours on full power and 10 hours on half power.

High / Low LED light beams
1000 metre spot beam
Operates for 5hrs on high beam and 10hrs on low beam
UK Mains charger included
Battery charging indicator (red to green)
Adjustable stand
Light output 1000/500 lumens
Charge time 10-12hrs
Battery Li-ion 3.6v 10.4Ah

Supplied with

Mains charger, carry strap and adjustable stand

Може да се интересувате от
Nightsearcher LED Searchlight - Rechargeable
€ 121,79Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Nightsearcher PANTHER XM-L Rechargeable, LED Handlamp, 1000 m Beam, Focusing, with batteries

P.O.A.

Nightsearcher PANTHER XM-L Rechargeable, LED Handlamp, 1000 m Beam, Focusing, with batteries
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Nightsearcher LED Searchlight - Rechargeable
€ 121,79Всеки (ex VAT)

Технически документи

Спецификации

Rechargeable

Yes

Lamp Type

LED

Range

1000 m

Страна на произход

United Kingdom

Детайли за продукта

Nightsearcher Panther XML LED Searchlight

This Nightsearcher Panther handlamp is a robust and powerful, LED rechargeable searchlight. The Panther features a unique deep dish reflector, which enables the torch to deliver a 1000m beam from only 1000 lumens. This Nightsearcher handlamp is basically unbreakable, with its shock resistant polyethylene plastic case and toughened lens. Thanks to the XML LED technology the torch has a long running time, the Panther delivers two functions, high and low, allowing it to operate for over 5 hours on full power and 10 hours on half power.

High / Low LED light beams
1000 metre spot beam
Operates for 5hrs on high beam and 10hrs on low beam
UK Mains charger included
Battery charging indicator (red to green)
Adjustable stand
Light output 1000/500 lumens
Charge time 10-12hrs
Battery Li-ion 3.6v 10.4Ah

Supplied with

Mains charger, carry strap and adjustable stand

Може да се интересувате от
Nightsearcher LED Searchlight - Rechargeable
€ 121,79Всеки (ex VAT)