Nightsearcher LED Head Torch - Rechargeable 290 lm

Номер на артикул на RS: 775-7321Марка: Nightsearcher№ по каталога на производителя: NSHT290
brand-logo
Преглед на всички в Фенери

Технически документи

Спецификации

Torch Style

Head Torch

Rechargeable

Yes

Lamp Type

LED

Luminosity

290 lm

Batteries

1 x NiMH

Range

260 m

Beam Type

Variable

Страна на произход

China

Детайли за продукта

Nightsearcher HT290 LED Headtorch

The Nightsearcher HT290 LED Head Torch uses the latest technology in LED, the Cree XP-G and it also has a large reflector, allowing it to deliver a great light output over a long distance of up to 260 meters.
This Cree head torch comes with a multimode switch, positioned on the side, which makes it easy to operate with one hand, even with gloves, between the 4 light options. The HT290 LED head torch comes with adjustable, elasticated head strap, featuring hi-vis reflective strips and a red safety LED light, in the rear battery pack, which can be set to static or flashing. The battery pack of this Cree head torch is lightweight and comes with a high quality pouch, which can be mounted on bikes or onto belts. The HT290 uses high capacity rechargeable Ni-Mh batteries, offering up to 23 hours run time and it is also compatible with larger battery belt packs, ideal when longer running times are needed.
This Nightsearcher Cree head torch is suitable for applications such as Maintenance, overhead line inspection, track inspection, tunnel inspection and security patrol.

4 light modes: high, low, med and flashing
260 metre beam
90 degrees adjustable light head
Rear Red safety LED, static or flashing
High visibility reflective safety strips
Adjustable, removable head strap
Up to 290 Lumens
XP-G Cree LED light source
Supplied with 4.8V 2200mAh Ni-Mh batteries
Charge time 6 hours
Mains Charger includes plugs adaptors for UK, EU, USA, AUS, Japan and China

Supplied with

Battery pouch, extension cord, helmet clips, batteries and main charger

Може да се интересувате от
LEDLENSER LED Head Torch 220 lm, 130 m Range
€ 110,62Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Nightsearcher LED Head Torch - Rechargeable 290 lm

P.O.A.

Nightsearcher LED Head Torch - Rechargeable 290 lm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
LEDLENSER LED Head Torch 220 lm, 130 m Range
€ 110,62Всеки (ex VAT)

Технически документи

Спецификации

Torch Style

Head Torch

Rechargeable

Yes

Lamp Type

LED

Luminosity

290 lm

Batteries

1 x NiMH

Range

260 m

Beam Type

Variable

Страна на произход

China

Детайли за продукта

Nightsearcher HT290 LED Headtorch

The Nightsearcher HT290 LED Head Torch uses the latest technology in LED, the Cree XP-G and it also has a large reflector, allowing it to deliver a great light output over a long distance of up to 260 meters.
This Cree head torch comes with a multimode switch, positioned on the side, which makes it easy to operate with one hand, even with gloves, between the 4 light options. The HT290 LED head torch comes with adjustable, elasticated head strap, featuring hi-vis reflective strips and a red safety LED light, in the rear battery pack, which can be set to static or flashing. The battery pack of this Cree head torch is lightweight and comes with a high quality pouch, which can be mounted on bikes or onto belts. The HT290 uses high capacity rechargeable Ni-Mh batteries, offering up to 23 hours run time and it is also compatible with larger battery belt packs, ideal when longer running times are needed.
This Nightsearcher Cree head torch is suitable for applications such as Maintenance, overhead line inspection, track inspection, tunnel inspection and security patrol.

4 light modes: high, low, med and flashing
260 metre beam
90 degrees adjustable light head
Rear Red safety LED, static or flashing
High visibility reflective safety strips
Adjustable, removable head strap
Up to 290 Lumens
XP-G Cree LED light source
Supplied with 4.8V 2200mAh Ni-Mh batteries
Charge time 6 hours
Mains Charger includes plugs adaptors for UK, EU, USA, AUS, Japan and China

Supplied with

Battery pouch, extension cord, helmet clips, batteries and main charger

Може да се интересувате от
LEDLENSER LED Head Torch 220 lm, 130 m Range
€ 110,62Всеки (ex VAT)