Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Nightsearcher UV LED Tactical Torch Black , 132 mm

Номер на артикул на RS: 782-3960Марка: Nightsearcher№ по каталога на производителя: NS UV395
brand-logo
Преглед на всички в Фенери

Технически документи

Спецификации

Torch Style

Tactical Torch

Rechargeable

No

Lamp Type

UV LED

Case Material

Aluminium

Batteries

CR123A

Hazardous Area

No

Beam Type

Ultra-violet

Length

132 mm

Colour

Black

Model

UV395

Weight with Batteries

144g

Weight (with Batteries)

144g

Страна на произход

China

Детайли за продукта

Nightsearcher Ultra-Violet Flashlight Non Rechargeable

The Nightsearcher UV395 torch is a compact and lightweight LED flashlight, which utilises the latest in UV technology. This LED torch features a 1W powerful LED emitting a Ultra-violet beam. The UV395 flashlight is designed specifically for Forensic applications and Crime investigation. This UV torch is manufactured in durable aluminium casing and is water and shock resistant.

Features and Benefits

Wavelength 390-395nm
1w UV LED
Powered by 2 x CR123A battery (not included)
Forensic applications
Tail-end tactical switch
Water and shock resistant
Durable aluminium casing

Warning

UV LEDs emit ultraviolet light which can be hazardous to the human eye. Do not look at operating UV LEDs without necessary skin and eye protection.

Може да се интересувате от
RS PRO UV LED Tactical Torch Black 410 lm, 115 mm
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 44,32

€ 44,32 Всеки (ex VAT)

Nightsearcher UV LED Tactical Torch Black , 132 mm

€ 44,32

€ 44,32 Всеки (ex VAT)

Nightsearcher UV LED Tactical Torch Black , 132 mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
RS PRO UV LED Tactical Torch Black 410 lm, 115 mm
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Torch Style

Tactical Torch

Rechargeable

No

Lamp Type

UV LED

Case Material

Aluminium

Batteries

CR123A

Hazardous Area

No

Beam Type

Ultra-violet

Length

132 mm

Colour

Black

Model

UV395

Weight with Batteries

144g

Weight (with Batteries)

144g

Страна на произход

China

Детайли за продукта

Nightsearcher Ultra-Violet Flashlight Non Rechargeable

The Nightsearcher UV395 torch is a compact and lightweight LED flashlight, which utilises the latest in UV technology. This LED torch features a 1W powerful LED emitting a Ultra-violet beam. The UV395 flashlight is designed specifically for Forensic applications and Crime investigation. This UV torch is manufactured in durable aluminium casing and is water and shock resistant.

Features and Benefits

Wavelength 390-395nm
1w UV LED
Powered by 2 x CR123A battery (not included)
Forensic applications
Tail-end tactical switch
Water and shock resistant
Durable aluminium casing

Warning

UV LEDs emit ultraviolet light which can be hazardous to the human eye. Do not look at operating UV LEDs without necessary skin and eye protection.

Може да се интересувате от
RS PRO UV LED Tactical Torch Black 410 lm, 115 mm
P.O.A.Всеки (ex VAT)