Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Nightsearcher Ecostar LED Floodlight, 2 LED, 100 W, IP65

Номер на артикул на RS: 787-7497Марка: Nightsearcher№ по каталога на производителя: ECOSTARV2-100W
brand-logo
Преглед на всички в Floodlights

Технически документи

Спецификации

Wattage

100 W

IP Rating

IP65

Number of LEDs

2

Dimensions

335 x 112 x 470 mm

Height

335mm

Width

112 mm

Depth

470 mm

Series

Ecostar

Страна на произход

China

Детайли за продукта

Nightsearcher ECOSTAR LED Floodlight

The Nightsearcher new Ecostar represents a new age in High power LED floodlighting, featuring the same light output with none of the drawbacks commonly associated with halogen lights, providing excellent performance and a notably shadow-free illumination. The Floodlight is manufactured in robust aluminium casing with toughened glass, this model uses high quality Epistar chip. The Ecostar is IP65 rated (water and rust resistant) and is covered by a 2 year warranty. This LED energy efficient Floodlight is fitted with universal ballast and can operate from a 90v-240v power source. Using LED means no replacement bulbs are required and a 500% increase in output per watt, when compared to incandescent lights. The Ecostar comes complete with 3m cable and mains plug and wall mounting bracket.

IP65 rated
Aluminium casing
Operates from 90V to 240V
Low maintenance
Ultra low power consumption
Vastly reduced heat

Supplied with

5m Rubber Cable, 240V Mains Plug - 3 PIN, 220V Mains Plug - 2 PIN, 110V CEE Connector

Може да се интересувате от
RS PRO Floodlight, 1 LED, 100 W, 9500 → 10500 lm, IP65, 85 → 265 V ac
RS PRO Floodlight, 1 LED, 100 W, 9500 → 10500 lm, IP65, 85 → 265 V acМарка: RS PRO
€ 246,38Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Nightsearcher Ecostar LED Floodlight, 2 LED, 100 W, IP65

P.O.A.

Nightsearcher Ecostar LED Floodlight, 2 LED, 100 W, IP65
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
RS PRO Floodlight, 1 LED, 100 W, 9500 → 10500 lm, IP65, 85 → 265 V ac
RS PRO Floodlight, 1 LED, 100 W, 9500 → 10500 lm, IP65, 85 → 265 V acМарка: RS PRO
€ 246,38Всеки (ex VAT)

Технически документи

Спецификации

Wattage

100 W

IP Rating

IP65

Number of LEDs

2

Dimensions

335 x 112 x 470 mm

Height

335mm

Width

112 mm

Depth

470 mm

Series

Ecostar

Страна на произход

China

Детайли за продукта

Nightsearcher ECOSTAR LED Floodlight

The Nightsearcher new Ecostar represents a new age in High power LED floodlighting, featuring the same light output with none of the drawbacks commonly associated with halogen lights, providing excellent performance and a notably shadow-free illumination. The Floodlight is manufactured in robust aluminium casing with toughened glass, this model uses high quality Epistar chip. The Ecostar is IP65 rated (water and rust resistant) and is covered by a 2 year warranty. This LED energy efficient Floodlight is fitted with universal ballast and can operate from a 90v-240v power source. Using LED means no replacement bulbs are required and a 500% increase in output per watt, when compared to incandescent lights. The Ecostar comes complete with 3m cable and mains plug and wall mounting bracket.

IP65 rated
Aluminium casing
Operates from 90V to 240V
Low maintenance
Ultra low power consumption
Vastly reduced heat

Supplied with

5m Rubber Cable, 240V Mains Plug - 3 PIN, 220V Mains Plug - 2 PIN, 110V CEE Connector

Може да се интересувате от
RS PRO Floodlight, 1 LED, 100 W, 9500 → 10500 lm, IP65, 85 → 265 V ac
RS PRO Floodlight, 1 LED, 100 W, 9500 → 10500 lm, IP65, 85 → 265 V acМарка: RS PRO
€ 246,38Всеки (ex VAT)