Nidec Brushed Geared DC Geared Motor, 9.2 W, 12 V dc, 0.35 Nm, 200 rpm, 6.8mm Shaft Diameter

Номер на артикул на RS: 881-4494Марка: Nidec№ по каталога на производителя: DMN37K50G18A
brand-logo
Преглед на всички в DC мотори

Технически документи

Спецификации

Brand

Nidec

Supply Voltage

12 V dc

DC Motor Type

Brushed Geared

Power Rating

9.2 W

Output Speed

200 rpm

Shaft Diameter

6.8mm

Maximum Output Torque

0.35 Nm

Gear Ratio

50:1

Dimensions

50 (Dia.) x 112.8 mm

Current Rating

1.2 A

Length

112.8mm

Width

50mm

Standards Met

RoHS Compliant

Series

DMN37

Страна на произход

Japan

Детайли за продукта

Nidec 12Vdc/24Vdc Geared Motor, Series DMN37-50G

Series DMN37 DC motors fitted with a spur gearbox for higher torque and lower speed rotation.


Brushed motor Series DMN37 combinated with a
Spur gearbox 50G
12 Vdc or 24Vdc rated voltage version available
For bi-directional application

Nidec Geared Motors

Информацията за складовите наличности временно не е налична.

€ 109,91

€ 109,91 Всеки (ex VAT)

Nidec Brushed Geared DC Geared Motor, 9.2 W, 12 V dc, 0.35 Nm, 200 rpm, 6.8mm Shaft Diameter

€ 109,91

€ 109,91 Всеки (ex VAT)

Nidec Brushed Geared DC Geared Motor, 9.2 W, 12 V dc, 0.35 Nm, 200 rpm, 6.8mm Shaft Diameter
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Nidec

Supply Voltage

12 V dc

DC Motor Type

Brushed Geared

Power Rating

9.2 W

Output Speed

200 rpm

Shaft Diameter

6.8mm

Maximum Output Torque

0.35 Nm

Gear Ratio

50:1

Dimensions

50 (Dia.) x 112.8 mm

Current Rating

1.2 A

Length

112.8mm

Width

50mm

Standards Met

RoHS Compliant

Series

DMN37

Страна на произход

Japan

Детайли за продукта

Nidec 12Vdc/24Vdc Geared Motor, Series DMN37-50G

Series DMN37 DC motors fitted with a spur gearbox for higher torque and lower speed rotation.


Brushed motor Series DMN37 combinated with a
Spur gearbox 50G
12 Vdc or 24Vdc rated voltage version available
For bi-directional application

Nidec Geared Motors