Технически документи
Спецификации
Brand
NidecSupply Voltage
12 V dc
DC Motor Type
Brushed
Power Rating
3 W
Output Speed
3700 rpm
Shaft Diameter
2.5mm
Maximum Output Torque
7.8 mNm
Dimensions
29 (Dia.) x 54 mm
Current Rating
420 mA
Length
54mm
Width
29mm
Series
DMN29
Standards Met
RoHS Compliant
Страна на произход
China
Детайли за продукта
Nidec - DC Brush Motors DMN29
Brushed DC Motors DMN29 Series
DC Brush Motors
Available with 12V or 24V
Permanent Magnet Motors
Suitable for motion, movement or positioning applications, where the user can select the drive or gearbox unit to be fitted.
€ 25,15
€ 25,15 Всеки (ex VAT)
1
€ 25,15
€ 25,15 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
NidecSupply Voltage
12 V dc
DC Motor Type
Brushed
Power Rating
3 W
Output Speed
3700 rpm
Shaft Diameter
2.5mm
Maximum Output Torque
7.8 mNm
Dimensions
29 (Dia.) x 54 mm
Current Rating
420 mA
Length
54mm
Width
29mm
Series
DMN29
Standards Met
RoHS Compliant
Страна на произход
China
Детайли за продукта
Nidec - DC Brush Motors DMN29
Brushed DC Motors DMN29 Series
DC Brush Motors
Available with 12V or 24V
Permanent Magnet Motors
Suitable for motion, movement or positioning applications, where the user can select the drive or gearbox unit to be fitted.