10kΩ, SMD Trimmer Potentiometer 0.125W Nidec Components

Технически документи
Спецификации
Brand
Nidec ComponentsMaximum Resistance
10kΩ
Mounting Type
Surface Mount
Number of Turns
1
Power Rating
0.125W
Termination Style
Gull Wing
Tolerance
±20%
Temperature Coefficient
±100ppm/°C
Length
3.6mm
Shaft Diameter
1.9 mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
€ 7,23
€ 1,447 Each (In a Pack of 5) (ex VAT)
5
€ 7,23
€ 1,447 Each (In a Pack of 5) (ex VAT)
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
5 - 120 | € 1,447 | € 7,24 |
125 - 495 | € 1,237 | € 6,18 |
500 - 995 | € 1,022 | € 5,11 |
1000 - 1495 | € 0,804 | € 4,02 |
1500+ | € 0,671 | € 3,35 |
Технически документи
Спецификации
Brand
Nidec ComponentsMaximum Resistance
10kΩ
Mounting Type
Surface Mount
Number of Turns
1
Power Rating
0.125W
Termination Style
Gull Wing
Tolerance
±20%
Temperature Coefficient
±100ppm/°C
Length
3.6mm
Shaft Diameter
1.9 mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C