Nidec Components 5V dc 25 Pulse Optical Encoder with a 6 mm Flat Shaft, Through Hole, Wire Lead

Номер на артикул на RS: 182-5688Марка: Nidec Components№ по каталога на производителя: REC16M25-201
brand-logo

Технически документи

Спецификации

Pulses Per Revolution

25

Encoder Signal

Digital Square Wave

Supply Voltage

5V dc

Shaft Diameter

6 mm

Shaft Length

16.5mm

Mounting Hole Diameter

M9

Mounting Type

Through Hole

Shaft Style

Flat

Termination Style

Wire Lead

Current Rating

30mA

Страна на произход

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

P.O.A.

Nidec Components 5V dc 25 Pulse Optical Encoder with a 6 mm Flat Shaft, Through Hole, Wire Lead

P.O.A.

Nidec Components 5V dc 25 Pulse Optical Encoder with a 6 mm Flat Shaft, Through Hole, Wire Lead
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Pulses Per Revolution

25

Encoder Signal

Digital Square Wave

Supply Voltage

5V dc

Shaft Diameter

6 mm

Shaft Length

16.5mm

Mounting Hole Diameter

M9

Mounting Type

Through Hole

Shaft Style

Flat

Termination Style

Wire Lead

Current Rating

30mA

Страна на произход

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more