Nidec Components 2.5A Resettable Fuse, 72V

Технически документи
Спецификации
Brand
Nidec ComponentsTrip Current
5A
Voltage Rating
72V
Time to Trip
15.6s
Hold Current
2.5A
Maximum Current
40 A
Length
17.84mm
Height
23.8mm
Width
3.1mm
Minimum Resistance
0.05Ω
Maximum Resistance
130mΩ
Power Dissipation
2.5W
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Lead Orientation
Radial
Детайли за продукта
Resettable fuse, terminal-insertion type
Rapid-start cut-off.
Terminal-insertion type.
PCB Wire Ended
P.O.A.
Each (In a Pack of 5) (ex VAT)
5
P.O.A.
Each (In a Pack of 5) (ex VAT)
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Nidec ComponentsTrip Current
5A
Voltage Rating
72V
Time to Trip
15.6s
Hold Current
2.5A
Maximum Current
40 A
Length
17.84mm
Height
23.8mm
Width
3.1mm
Minimum Resistance
0.05Ω
Maximum Resistance
130mΩ
Power Dissipation
2.5W
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Lead Orientation
Radial
Детайли за продукта
Resettable fuse, terminal-insertion type
Rapid-start cut-off.
Terminal-insertion type.