Nidec Components Geared DC Geared Motor, 24 V dc, 59 Ncm, 14 rpm, 6mm Shaft Diameter

Номер на артикул на RS: 921-1464Марка: Nidec Components№ по каталога на производителя: HG37-300-AB-00
brand-logo
Преглед на всички в DC мотори

Технически документи

Спецификации

Supply Voltage

24 V dc

DC Motor Type

Geared

Output Speed

14 rpm

Shaft Diameter

6mm

Maximum Output Torque

59 Ncm

Gear Ratio

300:1

Dimensions

39 (Dia.) x 83.2 mm

Current Rating

90 mA

Width

39 (Dia.)mm

Depth

83.2mm

Series

HG37

Страна на произход

China

Детайли за продукта

Copal Electronics HG37 Series Geared Motors

Copal Electronics HG37 Series DC geared motors fitted with a planetary gearbox for higher torque and lower speed rotation.

Bi-directional application
Resin gears for quiet operation
Sleeve bearings
Metal casing
RoHS compliant

DC Geared Motors

Информацията за складовите наличности временно не е налична.

€ 27,23

€ 27,23 Всеки (ex VAT)

Nidec Components Geared DC Geared Motor, 24 V dc, 59 Ncm, 14 rpm, 6mm Shaft Diameter

€ 27,23

€ 27,23 Всеки (ex VAT)

Nidec Components Geared DC Geared Motor, 24 V dc, 59 Ncm, 14 rpm, 6mm Shaft Diameter
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Supply Voltage

24 V dc

DC Motor Type

Geared

Output Speed

14 rpm

Shaft Diameter

6mm

Maximum Output Torque

59 Ncm

Gear Ratio

300:1

Dimensions

39 (Dia.) x 83.2 mm

Current Rating

90 mA

Width

39 (Dia.)mm

Depth

83.2mm

Series

HG37

Страна на произход

China

Детайли за продукта

Copal Electronics HG37 Series Geared Motors

Copal Electronics HG37 Series DC geared motors fitted with a planetary gearbox for higher torque and lower speed rotation.

Bi-directional application
Resin gears for quiet operation
Sleeve bearings
Metal casing
RoHS compliant

DC Geared Motors