Nidec Components 4 Way Surface Mount Rotary Switch SP4T, Rotary Actuator

Номер на артикул на RS: 196-8147Марка: Nidec Components№ по каталога на производителя: CS-7-14MB
brand-logo

Технически документи

Спецификации

Number of Positions

4

Mounting Type

Surface Mount

Contact Configuration

SP4T

Contact Material

Copper Alloy

Package Style

DIP

Actuator Type

Rotary

Contact Current Rating

100mA

Mechanical Life

10000Operations

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +80°C

Voltage Rating

6V

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 16,14

€ 3,228 Each (In a Pack of 5) (ex VAT)

Nidec Components 4 Way Surface Mount Rotary Switch SP4T, Rotary Actuator

€ 16,14

€ 3,228 Each (In a Pack of 5) (ex VAT)

Nidec Components 4 Way Surface Mount Rotary Switch SP4T, Rotary Actuator
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Number of Positions

4

Mounting Type

Surface Mount

Contact Configuration

SP4T

Contact Material

Copper Alloy

Package Style

DIP

Actuator Type

Rotary

Contact Current Rating

100mA

Mechanical Life

10000Operations

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +80°C

Voltage Rating

6V

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more