Технически документи
Спецификации
Brand
NichifuSeries
R22
Insulation
Uninsulated
Outer Ring Diameter
0.649in
Maximum Wire Size mm²
26.66mm²
Minimum Wire Size mm²
16.78mm²
Minimum Wire Size (mm²)
16.78mm²
Maximum Wire Size (mm²)
26.66mm²
Minimum Wire Size AWG
4AWG
Maximum Wire Size AWG
4AWG
Minimum Wire Size (AWG)
4AWG
Maximum Wire Size (AWG)
4AWG
Stud Size
5/16in
Contact Material
Copper
Thickness
0.068in
Overall Length
1.311in
Страна на произход
Japan
€ 10,18
€ 10,18 1 Pack of 5 (ex VAT)
1
€ 10,18
€ 10,18 1 Pack of 5 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 49 | € 10,18 |
50+ | € 9,14 |
Технически документи
Спецификации
Brand
NichifuSeries
R22
Insulation
Uninsulated
Outer Ring Diameter
0.649in
Maximum Wire Size mm²
26.66mm²
Minimum Wire Size mm²
16.78mm²
Minimum Wire Size (mm²)
16.78mm²
Maximum Wire Size (mm²)
26.66mm²
Minimum Wire Size AWG
4AWG
Maximum Wire Size AWG
4AWG
Minimum Wire Size (AWG)
4AWG
Maximum Wire Size (AWG)
4AWG
Stud Size
5/16in
Contact Material
Copper
Thickness
0.068in
Overall Length
1.311in
Страна на произход
Japan