Технически документи
Спецификации
Brand
NichifuSeries
PC
Insulation
Insulated
Insulation Material
Nylon
Overall Length
26.19mm
Gender
Female
Minimum Wire Size mm²
0.75mm²
Minimum Wire Size (mm²)
0.75mm²
Maximum Wire Size mm²
1.25mm²
Maximum Wire Size (mm²)
1.25mm²
Minimum Wire Size AWG
18AWG
Minimum Wire Size (AWG)
18AWG
Maximum Wire Size AWG
16AWG
Maximum Wire Size (AWG)
16AWG
Bullet Diameter
6.9mm
Shrouded/Unshrouded
Shrouded
Colour
Red
Contact Plating
Tin
Contact Material
Brass
Страна на произход
Japan
Детайли за продукта
Insertable Pin Terminal (PC type with pin terminal)
€ 6,52
€ 6,52 1 Pack of 5 (ex VAT)
1
€ 6,52
€ 6,52 1 Pack of 5 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 49 | € 6,52 |
50+ | € 5,89 |
Технически документи
Спецификации
Brand
NichifuSeries
PC
Insulation
Insulated
Insulation Material
Nylon
Overall Length
26.19mm
Gender
Female
Minimum Wire Size mm²
0.75mm²
Minimum Wire Size (mm²)
0.75mm²
Maximum Wire Size mm²
1.25mm²
Maximum Wire Size (mm²)
1.25mm²
Minimum Wire Size AWG
18AWG
Minimum Wire Size (AWG)
18AWG
Maximum Wire Size AWG
16AWG
Maximum Wire Size (AWG)
16AWG
Bullet Diameter
6.9mm
Shrouded/Unshrouded
Shrouded
Colour
Red
Contact Plating
Tin
Contact Material
Brass
Страна на произход
Japan
Детайли за продукта