Nichicon 100μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - UWX0J101MCL1GB

Номер на артикул на RS: 173-3078Марка: Nichicon№ по каталога на производителя: UWX0J101MCL1GB
brand-logo

Технически документи

Спецификации

Capacitance

100µF

Voltage

6.3V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 5.4mm

Height

5.4mm

Minimum Operating Temperature

-40°C

Diameter

6.3mm

Maximum Operating Temperature

+85°C

Lifetime

2000h

Ripple Current

70mA

Series

WX

Leakage Current

3 μA

Tolerance

±20%

Polarised

Polar

Детайли за продукта

WX Series

WX Aluminium Electrolytic Capacitor series is 5.5mmL Chip Type

Designed for surface mounting on high density PC board
Applicable to automatic mounting machine fed with carrier tape
Load life of 2000 hours at 85°C
Compliant to the RoHS directive (2011/65/EU)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 86,49

€ 0,086 Each (On a Reel of 1000) (ex VAT)

Nichicon 100μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - UWX0J101MCL1GB

€ 86,49

€ 0,086 Each (On a Reel of 1000) (ex VAT)

Nichicon 100μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - UWX0J101MCL1GB
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Capacitance

100µF

Voltage

6.3V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 5.4mm

Height

5.4mm

Minimum Operating Temperature

-40°C

Diameter

6.3mm

Maximum Operating Temperature

+85°C

Lifetime

2000h

Ripple Current

70mA

Series

WX

Leakage Current

3 μA

Tolerance

±20%

Polarised

Polar

Детайли за продукта

WX Series

WX Aluminium Electrolytic Capacitor series is 5.5mmL Chip Type

Designed for surface mounting on high density PC board
Applicable to automatic mounting machine fed with carrier tape
Load life of 2000 hours at 85°C
Compliant to the RoHS directive (2011/65/EU)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more