Nichicon 10μF Aluminium Electrolytic Capacitor 160V dc, Radial, Through Hole - UVR2C100MPD

Номер на артикул на RS: 520-1185Марка: Nichicon№ по каталога на производителя: UVR2C100MPD
brand-logo

Технически документи

Спецификации

Capacitance

10µF

Voltage

160V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 11.5mm

Height

11.5mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Maximum Operating Temperature

+85°C

Lead Pitch

3.5mm

Lifetime

2000h

Tolerance

±20%

Series

VR

Ripple Current

80mA

Детайли за продукта

Nichicon VR Series General Purpose Electrolytic Capacitors

Nichicon VR Series Aluminium Electrolytic Capacitors are high reliability capacitors which have a rated life up to 2000 hours. The VR series capacitors offer a high temperature range, high voltage, low impedance and high ripple current.

Features & Benefits:

High reliability
High ripple current
Long life up to 2000 hours
Lead free reflow soldering
Capacitance values up to 33000 μF

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 3,65

€ 0,146 Each (In a Pack of 25) (ex VAT)

Nichicon 10μF Aluminium Electrolytic Capacitor 160V dc, Radial, Through Hole - UVR2C100MPD
Изберете тип опаковка

€ 3,65

€ 0,146 Each (In a Pack of 25) (ex VAT)

Nichicon 10μF Aluminium Electrolytic Capacitor 160V dc, Radial, Through Hole - UVR2C100MPD
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
25 - 75€ 0,146€ 3,65
100 - 225€ 0,106€ 2,66
250 - 975€ 0,094€ 2,34
1000+€ 0,067€ 1,67

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Capacitance

10µF

Voltage

160V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 11.5mm

Height

11.5mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Maximum Operating Temperature

+85°C

Lead Pitch

3.5mm

Lifetime

2000h

Tolerance

±20%

Series

VR

Ripple Current

80mA

Детайли за продукта

Nichicon VR Series General Purpose Electrolytic Capacitors

Nichicon VR Series Aluminium Electrolytic Capacitors are high reliability capacitors which have a rated life up to 2000 hours. The VR series capacitors offer a high temperature range, high voltage, low impedance and high ripple current.

Features & Benefits:

High reliability
High ripple current
Long life up to 2000 hours
Lead free reflow soldering
Capacitance values up to 33000 μF

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от