Технически документи
Спецификации
Brand
NichiconCapacitance
47µF
Voltage
50V dc
Mounting Type
Surface Mount
Technology
Aluminium Electrolytic
Dimensions
8 (Dia.) x 10mm
Height
10mm
Minimum Operating Temperature
-40°C
Diameter
8mm
Maximum Operating Temperature
+85°C
Lifetime
2000h
Polarised
Polar
Ripple Current
140mA
Tolerance
±20%
Series
UR
Детайли за продукта
UR Series
Suitable for automatic mounting machine using carrier tape
€ 3,07
€ 0,307 Each (In a Pack of 10) (ex VAT)
Стандарт
10
€ 3,07
€ 0,307 Each (In a Pack of 10) (ex VAT)
Стандарт
10
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
NichiconCapacitance
47µF
Voltage
50V dc
Mounting Type
Surface Mount
Technology
Aluminium Electrolytic
Dimensions
8 (Dia.) x 10mm
Height
10mm
Minimum Operating Temperature
-40°C
Diameter
8mm
Maximum Operating Temperature
+85°C
Lifetime
2000h
Polarised
Polar
Ripple Current
140mA
Tolerance
±20%
Series
UR
Детайли за продукта
UR Series
Suitable for automatic mounting machine using carrier tape