Технически документи
Спецификации
Brand
NichiconCapacitance
220µF
Voltage
10V dc
Mounting Type
Surface Mount
Technology
Aluminium Electrolytic
Dimensions
8 (Dia.) x 6.2mm
Height
6.2mm
Minimum Operating Temperature
-40°C
Diameter
8mm
Maximum Operating Temperature
+85°C
Lead Pitch
2.3mm
Lifetime
2000h
Ripple Current
175mA
Series
UR
Polarised
Polar
Leakage Current
66 μA
Tolerance
±20%
Детайли за продукта
UR Series
Suitable for automatic mounting machine using carrier tape
P.O.A.
Each (On a Reel of 1000) (ex VAT)
1000
P.O.A.
Each (On a Reel of 1000) (ex VAT)
1000
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
NichiconCapacitance
220µF
Voltage
10V dc
Mounting Type
Surface Mount
Technology
Aluminium Electrolytic
Dimensions
8 (Dia.) x 6.2mm
Height
6.2mm
Minimum Operating Temperature
-40°C
Diameter
8mm
Maximum Operating Temperature
+85°C
Lead Pitch
2.3mm
Lifetime
2000h
Ripple Current
175mA
Series
UR
Polarised
Polar
Leakage Current
66 μA
Tolerance
±20%
Детайли за продукта
UR Series
Suitable for automatic mounting machine using carrier tape