Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Nichicon 100μF Electrolytic Capacitor 50V dc, Surface Mount - UUD1H101MNL1GS

Номер на артикул на RS: 739-3491Марка: Nichicon№ по каталога на производителя: UUD1H101MNL1GS
brand-logo

Технически документи

Спецификации

Capacitance

100µF

Voltage

50V dc

Mounting Type

Surface Mount

Technology

Electrolytic

Dimensions

8 (Dia.) x 10mm

Height

10mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lead Pitch

3.1mm

Lifetime

5000h

Series

UD

Ripple Current

300mA

Polarised

Polar

Leakage Current

50 μA

Tolerance

±20%

Детайли за продукта

UD Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Nichicon 100μF Electrolytic Capacitor 50V dc, Surface Mount - UUD1H101MNL1GS
Изберете тип опаковка

P.O.A.

Each (In a Pack of 5) (ex VAT)

Nichicon 100μF Electrolytic Capacitor 50V dc, Surface Mount - UUD1H101MNL1GS
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Capacitance

100µF

Voltage

50V dc

Mounting Type

Surface Mount

Technology

Electrolytic

Dimensions

8 (Dia.) x 10mm

Height

10mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lead Pitch

3.1mm

Lifetime

5000h

Series

UD

Ripple Current

300mA

Polarised

Polar

Leakage Current

50 μA

Tolerance

±20%

Детайли за продукта

UD Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от