Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Nichicon 100μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - UUA1C101MCL1GS

Номер на артикул на RS: 739-3374Марка: Nichicon№ по каталога на производителя: UUA1C101MCL1GS
brand-logo

Технически документи

Спецификации

Capacitance

100µF

Voltage

16V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 7.7mm

Height

7.7mm

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lead Pitch

2.2mm

Lifetime

3000h

Series

UA

Polarised

Polar

Ripple Current

81mA

Leakage Current

1.36 μA

Tolerance

±20%

Детайли за продукта

Nichicon UA Series

Nichicon UA Series Conductive Polymer Aluminium Solid Electrolytic Capacitors use a functional polymer cathode that greatly improves frequency and temperature characteristics. FPCAP series capacitors offer higher performance (low resistance), greater reliability, large capacitance, high ripple current capability, and the reduction of high frequency noise. The UA Series offer low ESR, high ripple current capability, long life, and high reliability.

High reliability
High ripple current
Lead free reflow soldering

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 2,57

€ 0,257 Each (In a Pack of 10) (ex VAT)

Nichicon 100μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - UUA1C101MCL1GS
Изберете тип опаковка

€ 2,57

€ 0,257 Each (In a Pack of 10) (ex VAT)

Nichicon 100μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - UUA1C101MCL1GS
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Capacitance

100µF

Voltage

16V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 7.7mm

Height

7.7mm

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lead Pitch

2.2mm

Lifetime

3000h

Series

UA

Polarised

Polar

Ripple Current

81mA

Leakage Current

1.36 μA

Tolerance

±20%

Детайли за продукта

Nichicon UA Series

Nichicon UA Series Conductive Polymer Aluminium Solid Electrolytic Capacitors use a functional polymer cathode that greatly improves frequency and temperature characteristics. FPCAP series capacitors offer higher performance (low resistance), greater reliability, large capacitance, high ripple current capability, and the reduction of high frequency noise. The UA Series offer low ESR, high ripple current capability, long life, and high reliability.

High reliability
High ripple current
Lead free reflow soldering

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more