Технически документи
Спецификации
Brand
NichiconCapacitance
22µF
Voltage
35V dc
Mounting Type
Through Hole
Technology
Aluminium Electrolytic
Dimensions
5 (Dia.) x 7mm
Height
7mm
Minimum Operating Temperature
-40°C
Diameter
5mm
Maximum Operating Temperature
+85°C
Lead Pitch
2mm
Lifetime
2000h
Ripple Current
52mA
Tolerance
±20%
Series
SR
Leakage Current
3 μA
Страна на произход
Japan
Детайли за продукта
SR Series
Good capacitance to voltage ratio.
7mm height
P.O.A.
Each (In a Pack of 5) (ex VAT)
5
P.O.A.
Each (In a Pack of 5) (ex VAT)
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
NichiconCapacitance
22µF
Voltage
35V dc
Mounting Type
Through Hole
Technology
Aluminium Electrolytic
Dimensions
5 (Dia.) x 7mm
Height
7mm
Minimum Operating Temperature
-40°C
Diameter
5mm
Maximum Operating Temperature
+85°C
Lead Pitch
2mm
Lifetime
2000h
Ripple Current
52mA
Tolerance
±20%
Series
SR
Leakage Current
3 μA
Страна на произход
Japan
Детайли за продукта
SR Series
Good capacitance to voltage ratio.
7mm height