Nichicon 10μF Electrolytic Capacitor 35V dc, Through Hole - UPX1V100MPD

Номер на артикул на RS: 739-4703Марка: Nichicon№ по каталога на производителя: UPX1V100MPD
brand-logo

Технически документи

Спецификации

Capacitance

10µF

Voltage

35V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

10 (Dia.) x 12.5mm

Height

12.5mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

20000h

Ripple Current

294mA

Leakage Current

10.5 μA

Tolerance

±20%

Series

PX

Страна на произход

China

Детайли за продукта

Nichicon PX Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 10) (ex VAT)

Nichicon 10μF Electrolytic Capacitor 35V dc, Through Hole - UPX1V100MPD
Изберете тип опаковка

P.O.A.

Each (In a Pack of 10) (ex VAT)

Nichicon 10μF Electrolytic Capacitor 35V dc, Through Hole - UPX1V100MPD
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Capacitance

10µF

Voltage

35V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

10 (Dia.) x 12.5mm

Height

12.5mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

20000h

Ripple Current

294mA

Leakage Current

10.5 μA

Tolerance

±20%

Series

PX

Страна на произход

China

Детайли за продукта

Nichicon PX Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от