Nichicon 4.7μF Electrolytic Capacitor 63V dc, Through Hole - UPW1J4R7MDD

Номер на артикул на RS: 715-2906PМарка: Nichicon№ по каталога на производителя: UPW1J4R7MDD
brand-logo

Технически документи

Спецификации

Capacitance

4.7µF

Voltage

63V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

5 (Dia.) x 11mm

Height

11mm

Minimum Operating Temperature

-55°C

Diameter

5mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Lead Pitch

2mm

Ripple Current

68mA

Leakage Current

4 μA

Tolerance

±20%

Series

PW

Страна на произход

Malaysia

Детайли за продукта

PW Series Radial 50 to 450V

PW Aluminium Electrolytic Capacitors

Smaller case size and lower impedance than PM series
Low impedance and high reliability withstanding 2000 hours to 8000 hours
Rated Voltage Range: 6.3 to 450V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

P.O.A.

Each (Supplied in a Bag) (ex VAT)

Nichicon 4.7μF Electrolytic Capacitor 63V dc, Through Hole - UPW1J4R7MDD
Изберете тип опаковка

P.O.A.

Each (Supplied in a Bag) (ex VAT)

Nichicon 4.7μF Electrolytic Capacitor 63V dc, Through Hole - UPW1J4R7MDD

Информацията за складовите наличности временно не е налична.

Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Capacitance

4.7µF

Voltage

63V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

5 (Dia.) x 11mm

Height

11mm

Minimum Operating Temperature

-55°C

Diameter

5mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Lead Pitch

2mm

Ripple Current

68mA

Leakage Current

4 μA

Tolerance

±20%

Series

PW

Страна на произход

Malaysia

Детайли за продукта

PW Series Radial 50 to 450V

PW Aluminium Electrolytic Capacitors

Smaller case size and lower impedance than PM series
Low impedance and high reliability withstanding 2000 hours to 8000 hours
Rated Voltage Range: 6.3 to 450V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от