Технически документи
Спецификации
Brand
NichiconCapacitance
100µF
Voltage
35V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
8 (Dia.) x 11.5mm
Height
11.5mm
Minimum Operating Temperature
-55°C
Diameter
8mm
Maximum Operating Temperature
+105°C
Lead Pitch
3.5mm
Lifetime
5000h
Ripple Current
460mA
Series
PV
Leakage Current
105 μA
Tolerance
±20%
Детайли за продукта
PV Series
€ 54,91
€ 0,275 Each (In a Box of 200) (ex VAT)
200
€ 54,91
€ 0,275 Each (In a Box of 200) (ex VAT)
200
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Кутия |
---|---|---|
200 - 800 | € 0,275 | € 54,91 |
1000 - 2800 | € 0,233 | € 46,70 |
3000 - 4800 | € 0,207 | € 41,30 |
5000 - 9800 | € 0,178 | € 35,67 |
10000+ | € 0,164 | € 32,85 |
Технически документи
Спецификации
Brand
NichiconCapacitance
100µF
Voltage
35V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
8 (Dia.) x 11.5mm
Height
11.5mm
Minimum Operating Temperature
-55°C
Diameter
8mm
Maximum Operating Temperature
+105°C
Lead Pitch
3.5mm
Lifetime
5000h
Ripple Current
460mA
Series
PV
Leakage Current
105 μA
Tolerance
±20%
Детайли за продукта