Nichicon 82μF Electrolytic Capacitor 25V dc, Through Hole - UPV1E820MGD

Номер на артикул на RS: 739-4624Марка: Nichicon№ по каталога на производителя: UPV1E820MGD
brand-logo

Технически документи

Спецификации

Capacitance

82µF

Voltage

25V dc

Mounting Type

Through Hole

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 11mm

Height

11mm

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lead Pitch

2.5mm

Lifetime

5000h

Series

PV

Ripple Current

285mA

Leakage Current

61.5 μA

Tolerance

±20%

Детайли за продукта

PV Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 3,95

€ 0,395 Each (In a Pack of 10) (ex VAT)

Nichicon 82μF Electrolytic Capacitor 25V dc, Through Hole - UPV1E820MGD

€ 3,95

€ 0,395 Each (In a Pack of 10) (ex VAT)

Nichicon 82μF Electrolytic Capacitor 25V dc, Through Hole - UPV1E820MGD
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
10 - 40€ 0,395€ 3,95
50 - 90€ 0,335€ 3,35
100 - 240€ 0,295€ 2,95
250 - 990€ 0,255€ 2,56
1000+€ 0,237€ 2,37

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Capacitance

82µF

Voltage

25V dc

Mounting Type

Through Hole

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 11mm

Height

11mm

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lead Pitch

2.5mm

Lifetime

5000h

Series

PV

Ripple Current

285mA

Leakage Current

61.5 μA

Tolerance

±20%

Детайли за продукта

PV Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more