Nichicon 150μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - UPV1E151MGD

Номер на артикул на RS: 739-4633Марка: Nichicon№ по каталога на производителя: UPV1E151MGD
brand-logo

Технически документи

Спецификации

Capacitance

150µF

Voltage

25V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 11.5mm

Height

11.5mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lead Pitch

3.5mm

Lifetime

5000h

Series

PV

Leakage Current

112.5 μA

Tolerance

±20%

Ripple Current

460mA

Детайли за продукта

PV Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 4,31

€ 0,431 Each (In a Pack of 10) (ex VAT)

Nichicon 150μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - UPV1E151MGD

€ 4,31

€ 0,431 Each (In a Pack of 10) (ex VAT)

Nichicon 150μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - UPV1E151MGD
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
10 - 40€ 0,431€ 4,31
50 - 90€ 0,367€ 3,67
100 - 240€ 0,324€ 3,24
250 - 990€ 0,279€ 2,79
1000+€ 0,259€ 2,60

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Capacitance

150µF

Voltage

25V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 11.5mm

Height

11.5mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lead Pitch

3.5mm

Lifetime

5000h

Series

PV

Leakage Current

112.5 μA

Tolerance

±20%

Ripple Current

460mA

Детайли за продукта

PV Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more