Nichicon 100μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - UPS1V101MPD

Номер на артикул на RS: 519-4150Марка: Nichicon№ по каталога на производителя: UPS1V101MPD
brand-logo

Технически документи

Спецификации

Capacitance

100µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 11.5mm

Height

11.5mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Lead Pitch

3.5mm

Ripple Current

410mA

Leakage Current

4 μA

Tolerance

±20%

Series

PS

Детайли за продукта

Nichicon PS Series Capacitors

Nichicon PS Series Aluminium Electrolytic Capacitors are high reliability polymer capacitors which are rated up to 3000 hours. The PS series capacitors offer a high temperature range, high voltage, low impedance and high ripple current.

Features & Benefits:

High reliability
High ripple current
Long life up to 3000 hours
Lead free reflow soldering
Low ESR
Wide temperature range
Miniature sized

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 1,92

€ 0,383 Each (In a Pack of 5) (ex VAT)

Nichicon 100μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - UPS1V101MPD
Изберете тип опаковка

€ 1,92

€ 0,383 Each (In a Pack of 5) (ex VAT)

Nichicon 100μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - UPS1V101MPD
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
5 - 45€ 0,383€ 1,92
50 - 95€ 0,217€ 1,09
100 - 495€ 0,166€ 0,83
500+€ 0,126€ 0,63

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Capacitance

100µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 11.5mm

Height

11.5mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Lead Pitch

3.5mm

Ripple Current

410mA

Leakage Current

4 μA

Tolerance

±20%

Series

PS

Детайли за продукта

Nichicon PS Series Capacitors

Nichicon PS Series Aluminium Electrolytic Capacitors are high reliability polymer capacitors which are rated up to 3000 hours. The PS series capacitors offer a high temperature range, high voltage, low impedance and high ripple current.

Features & Benefits:

High reliability
High ripple current
Long life up to 3000 hours
Lead free reflow soldering
Low ESR
Wide temperature range
Miniature sized

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от