Nichicon 1000μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - UPM1J102MHD

Номер на артикул на RS: 165-3911Марка: Nichicon№ по каталога на производителя: UPM1J102MHD
brand-logo

Технически документи

Спецификации

Capacitance

1000µF

Voltage

63V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

16 (Dia.) x 40mm

Height

40mm

Minimum Operating Temperature

-55°C

Diameter

16mm

Maximum Operating Temperature

+105°C

Lead Pitch

7.5mm

Lifetime

5000h

Series

PM

Leakage Current

4 μA

Tolerance

±20%

Ripple Current

2.05A

Страна на произход

Japan

Детайли за продукта

Nichicon PM Series Electrolytic Capacitors

Nichicon PM Series Aluminium Electrolytic Capacitors are high reliability, low impedance products that have a 5000-hour load life and are compliant to the RoHS directive (2011/65/EU). The PM series features a wide temperature range, a rated voltage range of 6.3 V to 450 V, and high ripple current.

Features & Benefits:

High reliability
High ripple current
Long life up to 5000 hours
Lead free reflow soldering
Extremely low impedance

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 82,40

€ 1,648 Each (In a Box of 50) (ex VAT)

Nichicon 1000μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - UPM1J102MHD

€ 82,40

€ 1,648 Each (In a Box of 50) (ex VAT)

Nichicon 1000μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - UPM1J102MHD
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Capacitance

1000µF

Voltage

63V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

16 (Dia.) x 40mm

Height

40mm

Minimum Operating Temperature

-55°C

Diameter

16mm

Maximum Operating Temperature

+105°C

Lead Pitch

7.5mm

Lifetime

5000h

Series

PM

Leakage Current

4 μA

Tolerance

±20%

Ripple Current

2.05A

Страна на произход

Japan

Детайли за продукта

Nichicon PM Series Electrolytic Capacitors

Nichicon PM Series Aluminium Electrolytic Capacitors are high reliability, low impedance products that have a 5000-hour load life and are compliant to the RoHS directive (2011/65/EU). The PM series features a wide temperature range, a rated voltage range of 6.3 V to 450 V, and high ripple current.

Features & Benefits:

High reliability
High ripple current
Long life up to 5000 hours
Lead free reflow soldering
Extremely low impedance

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more