Nichicon 2.2μF Electrolytic Capacitor 400V dc, Through Hole - ULD2G2R2MPD1TD

Номер на артикул на RS: 850-8404Марка: Nichicon№ по каталога на производителя: ULD2G2R2MPD1TD
brand-logo

Технически документи

Спецификации

Capacitance

2.2µF

Voltage

400V dc

Mounting Type

Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 11.5mm

Length

11.5mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lifetime

20000h

Lead Pitch

3.5mm

Ripple Current

40mA

Leakage Current

100 μA

Tolerance

±20%

Series

LD

Страна на произход

Japan

Детайли за продукта

Nichicon LD Series

Nichicon LD Series Aluminium Electrolytic Capacitor an extremely long load life of 12,000 to 20,000 hours at 105ºC. The LD series capacitors offer a high temperature range, high voltage, low impedance and high ripple current. This series is ideal for use in the power supply for LED lighting.

High reliability
High ripple current
Long life up to 20,000 hours

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Nichicon 2.2μF Electrolytic Capacitor 400V dc, Through Hole - ULD2G2R2MPD1TD

P.O.A.

Nichicon 2.2μF Electrolytic Capacitor 400V dc, Through Hole - ULD2G2R2MPD1TD
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Capacitance

2.2µF

Voltage

400V dc

Mounting Type

Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 11.5mm

Length

11.5mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lifetime

20000h

Lead Pitch

3.5mm

Ripple Current

40mA

Leakage Current

100 μA

Tolerance

±20%

Series

LD

Страна на произход

Japan

Детайли за продукта

Nichicon LD Series

Nichicon LD Series Aluminium Electrolytic Capacitor an extremely long load life of 12,000 to 20,000 hours at 105ºC. The LD series capacitors offer a high temperature range, high voltage, low impedance and high ripple current. This series is ideal for use in the power supply for LED lighting.

High reliability
High ripple current
Long life up to 20,000 hours

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от