Технически документи
Спецификации
Brand
NichiconCapacitance
330µF
Voltage
35V dc
Mounting Type
Surface Mount
Technology
Aluminium Electrolytic
Dimensions
10 (Dia.) x 10mm
Height
10mm
Minimum Operating Temperature
-25°C
Diameter
10mm
Maximum Operating Temperature
+105°C
Lifetime
7000h
Series
CW
Polarised
Polar
Ripple Current
850mA
Leakage Current
3 μA
Tolerance
±20%
Страна на произход
Japan
Детайли за продукта
CW Series Low Impedance
CW Series Aluminium Electrolytic Capacitors
Chip type with load life of 7000 hours at +105°C
Low impedance temperature range up to +105°C
Applicable to automatic mounting machine fed with carrier tape
€ 4,22
€ 0,422 Each (In a Pack of 10) (ex VAT)
Стандарт
10
€ 4,22
€ 0,422 Each (In a Pack of 10) (ex VAT)
Стандарт
10
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
10 - 90 | € 0,422 | € 4,22 |
100 - 490 | € 0,281 | € 2,80 |
500 - 990 | € 0,201 | € 2,01 |
1000+ | € 0,173 | € 1,73 |
Технически документи
Спецификации
Brand
NichiconCapacitance
330µF
Voltage
35V dc
Mounting Type
Surface Mount
Technology
Aluminium Electrolytic
Dimensions
10 (Dia.) x 10mm
Height
10mm
Minimum Operating Temperature
-25°C
Diameter
10mm
Maximum Operating Temperature
+105°C
Lifetime
7000h
Series
CW
Polarised
Polar
Ripple Current
850mA
Leakage Current
3 μA
Tolerance
±20%
Страна на произход
Japan
Детайли за продукта
CW Series Low Impedance
CW Series Aluminium Electrolytic Capacitors
Chip type with load life of 7000 hours at +105°C
Low impedance temperature range up to +105°C
Applicable to automatic mounting machine fed with carrier tape