Технически документи
Спецификации
Brand
NichiconCapacitance
100µF
Voltage
50V dc
Mounting Type
Surface Mount
Technology
Aluminium Electrolytic
Dimensions
8 (Dia.) x 10mm
Height
10mm
Minimum Operating Temperature
-25°C
Diameter
8mm
Maximum Operating Temperature
+105°C
Lifetime
7000h
Tolerance
±20%
Polarised
Polar
Leakage Current
3 μA
Ripple Current
350mA
Series
CW
Детайли за продукта
CW Series Low Impedance
CW Series Aluminium Electrolytic Capacitors
Chip type with load life of 7000 hours at +105°C
Low impedance temperature range up to +105°C
Applicable to automatic mounting machine fed with carrier tape
€ 112,20
€ 0,224 Each (On a Reel of 500) (ex VAT)
500
€ 112,20
€ 0,224 Each (On a Reel of 500) (ex VAT)
500
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
NichiconCapacitance
100µF
Voltage
50V dc
Mounting Type
Surface Mount
Technology
Aluminium Electrolytic
Dimensions
8 (Dia.) x 10mm
Height
10mm
Minimum Operating Temperature
-25°C
Diameter
8mm
Maximum Operating Temperature
+105°C
Lifetime
7000h
Tolerance
±20%
Polarised
Polar
Leakage Current
3 μA
Ripple Current
350mA
Series
CW
Детайли за продукта
CW Series Low Impedance
CW Series Aluminium Electrolytic Capacitors
Chip type with load life of 7000 hours at +105°C
Low impedance temperature range up to +105°C
Applicable to automatic mounting machine fed with carrier tape