Технически документи
Спецификации
Brand
NichiconCapacitance
220µF
Voltage
200V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
18 (Dia.) x 25mm
Height
25mm
Minimum Operating Temperature
-40°C
Diameter
18mm
Maximum Operating Temperature
+105°C
Lead Pitch
7.5mm
Lifetime
10000h
Series
CS
Ripple Current
2.365A
Tolerance
±20%
Страна на произход
Japan
Детайли за продукта
Nichicon CS Series High Reliability
Nichicon CS Series Aluminium Electrolytic Capacitors are high reliability, miniature size products that have a 10,000 hour load life. The CS series features a wide temperature range, a rated voltage range of 200 to 450V, and high ripple current.
High reliability
High ripple current
Long life up to 10,000 hours
Lead free reflow soldering
€ 4,44
€ 2,222 Each (In a Pack of 2) (ex VAT)
Стандарт
2
€ 4,44
€ 2,222 Each (In a Pack of 2) (ex VAT)
Стандарт
2
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
2 - 18 | € 2,222 | € 4,44 |
20 - 98 | € 1,801 | € 3,60 |
100 - 198 | € 1,373 | € 2,74 |
200 - 398 | € 1,313 | € 2,63 |
400+ | € 1,248 | € 2,50 |
Технически документи
Спецификации
Brand
NichiconCapacitance
220µF
Voltage
200V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
18 (Dia.) x 25mm
Height
25mm
Minimum Operating Temperature
-40°C
Diameter
18mm
Maximum Operating Temperature
+105°C
Lead Pitch
7.5mm
Lifetime
10000h
Series
CS
Ripple Current
2.365A
Tolerance
±20%
Страна на произход
Japan
Детайли за продукта
Nichicon CS Series High Reliability
Nichicon CS Series Aluminium Electrolytic Capacitors are high reliability, miniature size products that have a 10,000 hour load life. The CS series features a wide temperature range, a rated voltage range of 200 to 450V, and high ripple current.
High reliability
High ripple current
Long life up to 10,000 hours
Lead free reflow soldering